Filter Your Search
1 - 10 of 802 results
|
|
MCSO2E/DE0.01MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 10 kHz | 300 % | 3 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 60/40 % | e4 | 175 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.7mm | Clock | |||
|
|
MCSO2E-D10MHZE/D
Micro Crystal AG
|
Check for Price | Yes | Active | 10 MHz | 300 % | 3 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR; TRAY | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 40/60 % | e4 | 175 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.6mm | Clock | SMD, 4 PIN | ||
|
|
MCSO2EL/VCE50.0KHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 50 kHz | 100 % | 3 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR; TRAY | NO | 3.465 V | 3.135 V | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.7mm | Clock | |||||
|
|
MCSO2EH-C24MHZE/DT3
Micro Crystal AG
|
Check for Price | Yes | Active | 24 MHz | 100 % | 3 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR; TRAY | 3 ns | NO | 3 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.0mm x 3.2mm x 1.6mm | Clock | SMD, 4 PIN | ||
|
|
MCSO2EV-E12.8MHZE/DT3
Micro Crystal AG
|
Check for Price | Yes | Active | 12.8 MHz | 150 % | 3 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR; TRAY | 7 ns | NO | 7 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 150 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.0mm x 3.2mm x 1.6mm | Clock | SMD, 4 PIN | ||
|
|
MCSO2EW-G12MHZE/DT3
Micro Crystal AG
|
Check for Price | Yes | Active | 12 MHz | 400 % | 3 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR; TRAY | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 40/60 % | e1 | 210 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.0mm x 3.2mm x 1.6mm | Clock | SMD, 4 PIN | ||
|
|
MCSO2EV/ET0.01MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 10 kHz | 150 % | 3 pF | 3.3 V | CMOS | 7 ns | NO | 7 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 150 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.7mm | Clock | ||||
|
|
MCSO2EV-G3.6864MHZE/DT3
Micro Crystal AG
|
Check for Price | Yes | Active | 3.6864 MHz | 400 % | 3 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; TR; TRAY | 7 ns | NO | 7 ns | 3.465 V | 3.135 V | 40/60 % | e1 | 210 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.0mm x 3.2mm x 1.6mm | Clock | SMD, 4 PIN | ||
|
|
MCSO2EV/GE20.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 20 MHz | 400 % | 3 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 3.465 V | 3.135 V | 60/40 % | 210 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 5.0mm x 3.2mm x 1.7mm | Clock | |||||
|
|
MCSO2EHW-D40MHZE/D
Micro Crystal AG
|
Check for Price | Yes | Active | 40 MHz | 300 % | 3 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR; TRAY | 3 ns | NO | 3 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 175 °C | -55 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.6mm | Clock | SMD, 4 PIN |