Filter Your Search
1 - 4 of 4 results
|
|
MCSO2FKWT-A4MHZE/D
Micro Crystal AG
|
Check for Price | Yes | Active | 4 MHz | 50 % | 3 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNTION; TR; TARY | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.6mm | SMD, 4 PIN | Clock | ||
|
|
MCSO2FKWT-A4MHZT3
Micro Crystal AG
|
Check for Price | Yes | Active | 4 MHz | 50 % | 3 pF | 2.5 V | HCMOS | TR; TRAY | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 40/60 % | e1 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.0mm x 3.2mm x 1.6mm | SMD, 4 PIN | Clock | ||
|
|
MCSO2FKWT-A4MHZ
Micro Crystal AG
|
Check for Price | Yes | Active | 4 MHz | 50 % | 3 pF | 2.5 V | HCMOS | TR; TRAY | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.6mm | SMD, 4 PIN | Clock | ||
|
|
MCSO2FKWT-A4MHZE/DT3
Micro Crystal AG
|
Check for Price | Yes | Active | 4 MHz | 50 % | 3 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNTION; TR; TARY | 7 ns | NO | 7 ns | 2.625 V | 2.375 V | 40/60 % | e1 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.0mm x 3.2mm x 1.6mm | SMD, 4 PIN | Clock |