Parametric results for: MCSO2HT-B24MHZE/D under XO

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mcso2ht-b24mhze/d
Select parts from the table below to compare.
Compare
Compare
MCSO2HT-B24MHZE/D
Micro Crystal AG
Check for Price Yes Active 24 MHz 50 % 3 pF 5 V HCMOS ENABLE/DISABLE FUNCTION; TR; TRAY 3 ns NO 3 ns 5.25 V 4.75 V 40/60 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC YES Gold (Au) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock
MCSO2HT-B24MHZE/DT3
Micro Crystal AG
Check for Price Yes Active 24 MHz 50 % 3 pF 5 V HCMOS ENABLE/DISABLE FUNCTION; TR; TRAY 3 ns NO 3 ns 5.25 V 4.75 V 40/60 % e1 85 °C -40 °C SURFACE MOUNT 4 CERAMIC YES Tin/Silver/Copper (Sn/Ag/Cu) 5.0mm x 3.2mm x 1.6mm SMD, 4 PIN Clock