Filter Your Search
1 - 4 of 4 results
|
|
MCSO2LVT-C128MHZ
Micro Crystal AG
|
Check for Price | Yes | Active | 128 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRAY; TR | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.6mm | SMD, 6 PIN | Clock | ||
|
|
MCSO2LVT-C128MHZT3
Micro Crystal AG
|
Check for Price | Yes | Active | 128 MHz | 50 % | 100 OHM | 3.3 V | LVDS | TRAY; TR | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.0mm x 3.2mm x 1.6mm | SMD, 6 PIN | Clock | ||
|
|
MCSO2LVT-C128MHZE/DT3
Micro Crystal AG
|
Check for Price | Yes | Active | 128 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; TRAY; TR | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | e1 | 125 °C | -55 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 5.0mm x 3.2mm x 1.6mm | SMD, 6 PIN | Clock | ||
|
|
MCSO2LVT-C128MHZE/D
Micro Crystal AG
|
Check for Price | Yes | Active | 128 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; TRAY; TR | 1 ns | NO | 1 ns | 3.465 V | 3.135 V | 45/55 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 6 | CERAMIC | YES | Gold (Au) | 5.0mm x 3.2mm x 1.6mm | SMD, 6 PIN | Clock |