Filter Your Search
1 - 1 of 1 results
|
|
MCSO2W/CET0.01MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 10 kHz | 50 % | 3 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 2 mA | 2.625 V | 2.375 V | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 4 | LCC4,.12X.2,161/102 | YES | Gold (Au) | 5mm x 3.2mm x 1.7mm | Clock |