Filter Your Search
1 - 1 of 1 results
|
|
MCU0805-100.25%PW412R
Vishay Intertechnologies
|
Check for Price | Yes | Active | 412 Ω | 0.25 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 150 | 70 °C | YES | 150 V | e3 | CECC40401-801 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | CHIP, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.30 |