Filter Your Search
1 - 10 of 4,134 results
|
|
MDP-005
Adam Technologies Inc
|
$1.0000 | Yes | Active | e3 | CSA; UL | 70 °C | -25 °C | Compliant | EAR99 | 8536.69.40.20 | 1.528 inch | PLUG | MINI DIN CONNECTOR | NI | Tin (Sn) | MALE | BRASS | 20 mΩ | RND PIN-SKT | YES | 250VAC V | 5000 Cycles | NO | 44.13 N | 500 MΩ | BLACK | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | LOCKING | STRAIGHT | CABLE | 1 | GENERAL PURPOSE | 50u inch | POLARIZED HOUSING | 1 A | NICKEL | BRASS | SOLDER | 5 | 3.5584 N | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MDP-003
Adam Technologies Inc
|
$1.0000 | Yes | Active | e3 | CSA; UL | 70 °C | -25 °C | Compliant | EAR99 | 8536.69.40.20 | 1.528 inch | PLUG | MINI DIN CONNECTOR | NI | Tin (Sn) | MALE | BRASS | 20 mΩ | RND PIN-SKT | YES | 250VAC V | 5000 Cycles | NO | 44.13 N | 500 MΩ | BLACK | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | LOCKING | STRAIGHT | CABLE | 1 | GENERAL PURPOSE | 50u inch | POLARIZED HOUSING | 1 A | NICKEL | BRASS | SOLDER | 3 | 3.5584 N | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MDP-007
Adam Technologies Inc
|
$1.0000 | Yes | Active | e2 | CSA; UL | 70 °C | -25 °C | Compliant | EAR99 | 8536.69.40.20 | 1.528 inch | PLUG | MINI DIN CONNECTOR | NI | Tin/Copper (Sn/Cu) | MALE | BRASS | 20 mΩ | RND PIN-SKT | YES | 250VAC V | 5000 Cycles | NO | 44.13 N | 500 MΩ | BLACK | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | LOCKING | STRAIGHT | CABLE | 1 | GENERAL PURPOSE | 50u inch | POLARIZED HOUSING | 1 A | NICKEL | BRASS | SOLDER | 7 | 3.5584 N | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MDP-006
Adam Technologies Inc
|
$1.0000 | Yes | Active | e3 | CSA; UL | 70 °C | -25 °C | Compliant | EAR99 | 8536.69.40.20 | 1.528 inch | PLUG | MINI DIN CONNECTOR | NI | Tin (Sn) | MALE | BRASS | 20 mΩ | RND PIN-SKT | YES | 250VAC V | 5000 Cycles | NO | 44.13 N | 500 MΩ | BLACK | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | LOCKING | STRAIGHT | CABLE | 1 | GENERAL PURPOSE | 50u inch | POLARIZED HOUSING | 1 A | NICKEL | BRASS | SOLDER | 6 | 3.5584 N | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MDP1603220RGD04
Vishay Intertechnologies
|
$1.7657 | No | Active | 220 Ω | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 220 Ω | ISOLATED | 8 | 70 °C | NO | 50 ppm/°C | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | Not Compliant | EAR99 | 8533.21.00.60 | DIP | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MDP-7
Pomona Electronics
|
$2.8067 | Yes | Yes | Active | NO. OF CONTACTS: 2; ACRYLONITRILE BUTADIENE STYRENE; MALE | EAR99 | BANANA PLUG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MDP160310K0GD04
Vishay Intertechnologies
|
$3.0466 | No | Active | 10 kΩ | 2 % | 1.92 W | 8525 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 10 kΩ | ISOLATED | 8 | 70 °C | NO | 50 ppm/°C | e0 | 125 °C | -55 °C | Molded Case | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | FLAT | 3.3 mm | 2.54 mm | 3.05 mm | 21.59 mm | 6.35 mm | Not Compliant | EAR99 | 8533.21.00.60 | DIP | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MDPC2A
Switchcraft Conxall
|
$3.0693 | Yes | Active | EAR99 | 8536.69.40.10 | JACK | 2.5MM AUDIO | NOT SPECIFIED | FEMALE | NOT SPECIFIED | RND PIN-SKT | NO | LOCKING | BOARD | 1 | GENERAL PURPOSE | SOLDER | 1X1 VERTICAL | NO | NO | 2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MDP-4
Pomona Electronics
|
$3.1037 | Yes | Yes | Active | NO. OF CONTACTS: 2; ACRYLONITRILE BUTADIENE STYRENE; MALE | EAR99 | 8535.90.80.40 | BANANA PLUG | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MDPGSGLFS
C&K Switches
|
$3.3211 | Yes | Transferred | THROUGH HOLE-STRAIGHT | HARD TYPE | NO | 85 °C | -55 °C | TRAY | EAR99 | 8536.50.90.40 | 0.1 mΩ | 1 GΩ | SOLDER | BLACK | 400 µm | 12.7 inch | 4.87 mm | 12.7 mm | 1X1 | 3 ms | 50 mA | 0.05A@100VDC | OFF-(ON) | 100 V | 250VRMS V | 200000 Cycle(s) | 1 | 3 N | IP50 | WAVE | MOMENTARY | SPST | KEYPAD SWITCH |