Filter Your Search
1 - 10 of 115,276 results
|
|
ME2005630501111
Amphenol Communications Solutions
|
$11.4083 | Yes | Active | e3 | 105 °C | -40 °C | 56 | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | Tin (Sn) - with Nickel (Ni) barrier | FEMALE | RECTANGULAR | 15 mΩ | BELLOWED TYPE | 300VAC V | 200 Cycles | NO | 0.55 N | 1 GΩ | BLACK | POLYETHYLENE | 0.024 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 1.1 A | UL | SURFACE MOUNT | 94V-0 | 0.05 N | ||||||||||||||||||||||||||||||||||||||||
|
|
ME2005602311011
Amphenol Communications Solutions
|
$12.0794 | Active | 105 °C | -40 °C | 1 mm | 56 | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | FEMALE | RECTANGULAR | 15 mΩ | BELLOWED TYPE | 300VAC V | 200 Cycles | NO | 0.55 N | 1 GΩ | BLACK | POLYETHYLENE | 0.024 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 1.1 A | UL | SURFACE MOUNT | 94V-0 | 0.05 N | 0.492 inch | 1.74 inch | 0.95 inch | 0.07 inch | 9.5 mm | TUBE | 30u inch | 0.063 inch | 56 | |||||||||||||||||||||||||||||||||
|
|
ME2005602311041
Amphenol Communications Solutions
|
$13.8269 | Active | 105 °C | -40 °C | 56 | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | FEMALE | RECTANGULAR | 15 mΩ | BELLOWED TYPE | 300VAC V | 200 Cycles | NO | 0.55 N | 1 GΩ | BLACK | POLYETHYLENE | 0.024 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 1.1 A | UL | SURFACE MOUNT | 94V-0 | 0.05 N | |||||||||||||||||||||||||||||||||||||||||||
|
ME20A1203B01
SL Power Electronics
|
$16.6163 | Yes | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | R-XXMA-X | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | EAR99 | Module | ANSI; CE; CSA; EN; IEC; UL | 87 % | 264 V | 90 V | 100 V | 1 % | 5 % | 1 | 1.5 A | 12 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | 18 W | NO | |||||||||||||||||||||||||||||||||||||||||||
|
ME20A1503F01
SL Power Electronics
|
$17.7073 | Yes | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | R-XXMA-X | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | EAR99 | Module | ANSI; CE; CSA; EN; IEC; UL | 87 % | 264 V | 90 V | 100 V | 1 % | 5 % | 1 | 1.2 A | 15 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.053025 Vrms | 18 W | NO | |||||||||||||||||||||||||||||||||||||||||||
|
|
ME20A0503C01
SL Power Electronics
|
$18.3129 | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | R-XXMA-X | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | EAR99 | Module | ANSI; CE; CSA; EN; IEC; UL | 87 % | 264 V | 90 V | 100 V | 1 % | 5 % | 1 | 3 A | 5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0265125 Vrms | 15 W | NO | ||||||||||||||||||||||||||||||||||||||||||||
|
ME20A4803N01
SL Power Electronics
|
$19.5891 | Yes | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | R-XXMA-X | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | EAR99 | Module | ANSI; CE; CSA; EN; IEC; UL | 87 % | 264 V | 90 V | 100 V | 1 % | 5 % | 1 | 420 mA | 48 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.16968 Vrms | 20 W | NO | |||||||||||||||||||||||||||||||||||||||||||
|
ME20A0503N01
SL Power Electronics
|
$20.2518 | Yes | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | COMMERCIAL | R-XXMA-X | 70 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | EAR99 | Module | ANSI; CE; CSA; EN; IEC; UL | 87 % | 264 V | 90 V | 100 V | 1 % | 5 % | 1 | 3 A | 5 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.0265125 Vrms | 15 W | NO | |||||||||||||||||||||||||||||||||||||||||||
|
|
ME20A4803F01
SL Power Electronics
|
$20.5119 | Yes | Yes | Transferred | AC-DC REGULATED POWER SUPPLY MODULE | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
ME2008430501111
Amphenol Communications Solutions
|
$20.7709 | Active | 105 °C | -40 °C | 84 | EAR99 | 8536.69.40.40 | CARD EDGE CONNECTOR | FEMALE | RECTANGULAR | 15 mΩ | BELLOWED TYPE | 300VAC V | 200 Cycles | NO | 0.55 N | 1 GΩ | BLACK | POLYETHYLENE | 0.024 inch | NO | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 1.1 A | UL | SURFACE MOUNT | 94V-0 | 0.05 N |