Parametric results for: MF-R7 under Non-linear Resistors

Filter Your Search

1 - 10 of 22 results

All Filters
|
Manufacturer Part Number: mfr7
Select parts from the table below to compare.
Compare
Compare
MF-R700
Bourns Inc
$0.6148 Yes Yes Active 5 mΩ PTC RESETTABLE FUSE THROUGH HOLE MOUNT NO 30 V e3 CUL; TUV 85 °C -40 °C 2 RECTANGULAR PACKAGE Bulk MATTE TIN RADIAL WIRE 29.8 mm 22.1 mm 3 mm RADIAL LEADED Compliant EAR99 8533.40.80.70 Radial
MF-R700-AP-99
Bourns Inc
Check for Price Yes Yes Obsolete PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.005 OHMS THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 30 V e3 CUL, TUV, UL 85 °C -40 °C 2 DISK PACKAGE AMMO PACK TIN RADIAL WIRE 29.8 mm 22.1 mm 3 mm RADIAL LEADED Compliant EAR99 8533.40.80.70 Radial
MF-R700-17
Bourns Inc
Check for Price Active PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.005 OHMS THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 30 V e3 CUL, TUV, UL 85 °C -40 °C 2 Bulk Matte Tin (Sn) RADIAL WIRE 29.8 mm 22.1 mm 3 mm Unknown EAR99 8533.40.80.70 Radial
MF-R700-2-99
Bourns Inc
Check for Price Yes Yes Obsolete PTC RESETTABLE FUSE MINIMUM RESISTANCE IS 0.005 OHMS THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 30 V e3 CUL, TUV, UL 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, 15 INCH TIN RADIAL WIRE 29.8 mm 22.1 mm 3 mm RADIAL LEADED Compliant EAR99 8533.40.80.70 Radial
MF-R700-2
Bourns Inc
Check for Price Yes Yes Active 5 mΩ PTC RESETTABLE FUSE THROUGH HOLE MOUNT NO 30 V e3 CUL; TUV 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, 15 INCH TIN RADIAL WIRE 29.8 mm 22.1 mm 3 mm RADIAL LEADED Compliant EAR99 8533.40.80.70 Radial
MF-R700-AP-14
Bourns Inc
Check for Price Active 5 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 30 V e3 CUL, TUV, UL 85 °C -40 °C 2 AMMO PACK MATTE TIN RADIAL WIRE 29.8 mm 22.1 mm 3 mm Unknown EAR99 8533.40.80.70 Radial
MF-R700-0-9-99
Bourns Inc
Check for Price Yes Yes Obsolete PTC RESETTABLE FUSE 0.005 OHM MEASURED AT 23 DEG CEL THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) RADIAL WIRE RADIAL LEADED Compliant EAR99 8533.40.80.70
MF-R700AP
Bourns Inc
Check for Price Yes Yes Active 5 mΩ PTC RESETTABLE FUSE THROUGH HOLE MOUNT NO 30 V e3 CUL; TUV 85 °C -40 °C 2 RECTANGULAR PACKAGE AMMO PACK Tin (Sn) RADIAL WIRE 29.8 mm 22.1 mm 3 mm Radial, Compliant EAR99 8533.40.80.70 Radial
MF-R700-2-17
Bourns Inc
Check for Price Active 5 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 30 V e3 CUL, TUV, UL 85 °C -40 °C 2 TR, 15 INCH Matte Tin (Sn) RADIAL WIRE 29.8 mm 22.1 mm 3 mm Unknown EAR99 8533.40.80.70 Radial
MF-R700-2-14
Bourns Inc
Check for Price Active 5 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 30 V e3 CUL, TUV, UL 85 °C -40 °C 2 TR, 15 INCH MATTE TIN RADIAL WIRE 29.8 mm 22.1 mm 3 mm Unknown EAR99 8533.40.80.70 Radial