Filter Your Search
1 - 2 of 2 results
|
|
MF2S-R39JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 390 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Axial | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 17.8 mm | 4.2 mm | 12.5 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
MF2S-R39JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 390 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Axial | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 800 µm | 17.8 mm | 4.2 mm | 12.5 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |