Filter Your Search
1 - 1 of 1 results
|
|
MFC2010-R006FT4
TT Electronics Resistors
|
Check for Price Buy | Yes | Active | 6 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FOIL | 70 °C | YES | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 730 µm | 5 mm | 2.5 mm | CHIP | Unknown | EAR99 | 8533.21.00.30 |