Filter Your Search
1 - 1 of 1 results
|
|
MFN50SDRF52-412R
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 412 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 300 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin (Sn) | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | Axial, | Compliant | EAR99 | 8533.21.00.90 |