Parametric results for: MFP-12CRAM412R under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mfp12cram412r
Select parts from the table below to compare.
Compare
Compare
MFP-12CRAM412R
YAGEO Corporation
Check for Price Yes Active 412 Ω 0.25 % 166 mW THROUGH HOLE MOUNT Axial 5 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 150 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TR, 12 INCH Matte Tin (Sn) WIRE 450 µm 1.9 mm 3.4 mm AXIAL LEADED Compliant EAR99 8533.21.00.90