Filter Your Search
1 - 1 of 1 results
|
|
MFR-12BBE-412R
YAGEO Corporation
|
Check for Price | Yes | Active | 412 Ω | 0.1 % | 166 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 500 µm | 28 mm | 1.9 mm | 3.4 mm | Compliant | EAR99 | 8533.21.00.90 |