Parametric results for: MFR200FREMB412R under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: mfr200fremb412r
Select parts from the table below to compare.
Compare
Compare
MFR200FREMB-412R
YAGEO Corporation
Check for Price Yes Active 412 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, PAPER, 12 INCH Matte Tin (Sn) WIRE 800 µm 5 mm 15.5 mm Compliant EAR99 8533.21.00.90
MFR200FREMB412R
YAGEO Corporation
Check for Price Yes Active 412 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V e3 AEC-Q200 155 °C -55 °C Tubular 2 TUBULAR PACKAGE TR, PAPER, 12 INCH Matte Tin (Sn) WIRE 800 µm 5 mm 15.5 mm Compliant EAR99 8533.21.00.90 AXIAL LEADED