Filter Your Search
1 - 10 of 11 results
|
|
MHR0844SA107F70
Murata Manufacturing Co Ltd
|
Check for Price Buy | Yes | Active | -40 °C | 125 °C | RADIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | Rectangular | 3.5 mm | 40.64 mm | THROUGH HOLE MOUNT | 2 | 10 mm | 46 mm | Radial | 2.5 mm | BULK | 2.5 W | 70 °C | 100 MΩ | FIXED RESISTOR | NO | METAL GLAZE/THICK FILM | FLAT | 1 % | 20 kV | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
MHR0844SA106F70
Murata Manufacturing Co Ltd
|
Check for Price Buy | Yes | Active | -40 °C | 125 °C | RADIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | Rectangular | 3.5 mm | 40.64 mm | THROUGH HOLE MOUNT | 2 | 10 mm | 46 mm | Radial | 2.5 mm | BULK | 2.5 W | 70 °C | 10 MΩ | FIXED RESISTOR | NO | METAL GLAZE/THICK FILM | FLAT | 1 % | 20 kV | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
MHR-08-VUAS-SMT-MP
Adam Technologies Inc
|
Check for Price Buy | Yes | Active | 8 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 10.4902 mm | FLASH inch | SURFACE MOUNT | 0.327 inch | 0.701 inch | 1.156 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||
|
|
MHR-08-VUAN-SMT-MP
Adam Technologies Inc
|
Check for Price Buy | Yes | Obsolete | 8 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 10.4902 mm | FLASH inch | SURFACE MOUNT | 0.327 inch | 0.701 inch | 1.156 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
|
MHR-08-VUAL-SMT-MP
Adam Technologies Inc
|
Check for Price Buy | Yes | Obsolete | 8 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL, CSA | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 10.4902 mm | FLASH inch | SURFACE MOUNT | 0.327 inch | 0.701 inch | 1.156 inch | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
|
Q250MHR08
AUK Contractors Co Ltd
|
Check for Price Buy | Contact Manufacturer | 8 | 2 | MALE | POLYPROPYLENE | BOARD CONNECTOR | NO | POLARIZED HOUSING | RECEPTACLE | RECTANGULAR | NATURAL | 0.35 inch | 0.217 inch | NO | LOCKING | ONE | 0.728 inch | 1.122 inch | 1.594 inch | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MHR08000-GV90
Amphenol FCi
|
Check for Price Buy | Active | 8 | 1 | MALE | BOARD | POLYAMIDE | COMBINATION LINE CONNECTOR | POALRIZED | NO | NO | NO | NO | -40 °C | 105 °C | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.348 inch | 1.039 inch | 1.26 inch | Unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
|
MHR0844SA506F70
Murata Manufacturing Co Ltd
|
Check for Price Buy | Yes | Active | -40 °C | 125 °C | RADIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | Rectangular | 3.5 mm | 40.64 mm | THROUGH HOLE MOUNT | 2 | 10 mm | 46 mm | Radial | 2.5 mm | BULK | 2.5 W | 70 °C | 50 MΩ | FIXED RESISTOR | NO | METAL GLAZE/THICK FILM | FLAT | 1 % | 20 kV | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
MHR0844SA108G70
Murata Manufacturing Co Ltd
|
Check for Price Buy | Yes | Active | -40 °C | 125 °C | RADIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | Rectangular | 3.5 mm | 40.64 mm | THROUGH HOLE MOUNT | 2 | 10 mm | 46 mm | Radial | 2.5 mm | BULK | 2.5 W | 70 °C | 1 GΩ | FIXED RESISTOR | NO | METAL GLAZE/THICK FILM | FLAT | 2 % | 20 kV | |||||||||||||||||||||||||||||||||||||||||||||||
|
|
MHR08000-GV
Amphenol FCi
|
Check for Price Buy | Active | 8 | 1 | MALE | BOARD | POLYAMIDE | COMBINATION LINE CONNECTOR | POALRIZED | NO | NO | NO | NO | -40 °C | 105 °C | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | 0.374 inch | 0.882 inch | 1.26 inch | Unknown | EAR99 | 8536.69.40.30 |