Filter Your Search
1 - 10 of 22 results
|
|
MJS58C12192
Winchester Interconnect
|
Check for Price | No | Active | 116 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | 5 GΩ | NO | NO | e0 | NO | CSA; UL | -55 °C | 105 °C | RECEPTACLE | TIN LEAD | COPPER NICKEL TIN ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.421 inch | 0.643 inch | 6.034 inch | 0.485 inch | EAR99 | 8536.69.40.40 | ||||
|
|
MJS58C14192
Winchester Interconnect
|
Check for Price | No | Active | 116 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | 5 GΩ | NO | NO | e0 | NO | CSA; UL | -55 °C | 105 °C | RECEPTACLE | TIN LEAD | COPPER NICKEL TIN ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.421 inch | 0.643 inch | 6.034 inch | 0.71 inch | EAR99 | 8536.69.40.40 | ||||
|
|
MJS58D14192
Winchester Interconnect
|
Check for Price | Active | 116 | 2 | 3.175 mm | 2 | 11 mΩ | 1 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | COMPLIANT FIT; ONE OPEN END | NO | 5 GΩ | CSA; UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.125 inch | NO | ONE | RECTANGULAR | 6.35 mm | 30u inch | WIRE WRAP | 0.421 inch | 0.643 inch | 7.505 inch | 0.71 inch | EAR99 | 8536.69.40.40 | ||||||||||||
|
|
MJS58C16192
Winchester Interconnect
|
Check for Price | No | Active | 116 | 2 | 2.54 mm | 2 | 11 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | 5 GΩ | NO | NO | e0 | NO | CSA; UL | -55 °C | 105 °C | RECEPTACLE | TIN LEAD | COPPER NICKEL TIN ALLOY | RECTANGULAR | SINGLE PRONG | NATURAL | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | PRESS FIT | 0.421 inch | 0.643 inch | 6.034 inch | 0.375 inch | EAR99 | 8536.69.40.40 | ||||
|
|
MJS58C15792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | 116 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | PURE TIN | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||
|
|
MJS58C15192
Winchester Interconnect
|
Check for Price | No | Active | 116 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | TIN LEAD | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
|
MJS58C15195
Winchester Interconnect
|
Check for Price | Active | 116 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | PRESS FIT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
|
MJS58C14792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | 116 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | PURE TIN | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||||
|
|
MJS58C12195
Winchester Interconnect
|
Check for Price | Active | 116 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | GOLD FLASH | NO | ONE | GENERAL PURPOSE | PRESS FIT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
|
MJS58C11792
Winchester Interconnect
|
Check for Price | Yes | Yes | Active | 116 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | PURE TIN | COPPER NICKEL TIN ALLOY | NO | ONE | GENERAL PURPOSE | PRESS FIT | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |