Parametric results for: ML0603-R024-GT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: ml0603-r024-gt
Select parts from the table below to compare.
Compare
Compare
ML0603-R024-GT
RCD Components Inc
Check for Price Active 24 mΩ 2 % 125 mW 0603 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 155 °C -55 °C Chip 2 TR ONE SURFACE 400 µm 1.55 mm 800 µm Compliant EAR99 8533.21.00.30
ML0603-R024-GT201Q
RCD Components Inc
Check for Price No Active 24 mΩ 2 % 125 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES e0 155 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) ONE SURFACE 400 µm 1.55 mm 800 µm Compliant EAR99 8533.21.00.30
ML0603-R024-GTQ
RCD Components Inc
Check for Price No No Active 24 mΩ 2 % 125 mW 0603 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON-IDUCTIVE 70 °C YES e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) ONE SURFACE 400 µm 1.55 mm 800 µm Compliant EAR99 8533.21.00.30 CHIP
ML0603-R024-GT101Q
RCD Components Inc
Check for Price No Active 24 mΩ 2 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES e0 155 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) ONE SURFACE 400 µm 1.55 mm 800 µm Compliant EAR99 8533.21.00.30
ML0603-R024-GT201
RCD Components Inc
Check for Price Active 24 mΩ 2 % 125 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 155 °C -55 °C Chip 2 TR ONE SURFACE 400 µm 1.55 mm 800 µm Compliant EAR99 8533.21.00.30
ML0603-R024-GT101
RCD Components Inc
Check for Price Active 24 mΩ 2 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES 155 °C -55 °C Chip 2 TR ONE SURFACE 400 µm 1.55 mm 800 µm Compliant EAR99 8533.21.00.30
ML0603-R024-GT101W
RCD Components Inc
Check for Price Yes Active 24 mΩ 2 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM YES e3 155 °C -55 °C Chip 2 TR Matte Tin (Sn) ONE SURFACE 400 µm 1.55 mm 800 µm Compliant EAR99 8533.21.00.30
ML0603-R024-GTW
RCD Components Inc
Check for Price Yes Yes Active 24 mΩ 2 % 125 mW 0603 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON-IDUCTIVE 70 °C YES e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) ONE SURFACE 400 µm 1.55 mm 800 µm Compliant EAR99 8533.21.00.30 CHIP, ROHS COMPLIANT