Filter Your Search
1 - 6 of 6 results
|
|
ML2010-R16-JT101
RCD Components Inc
|
Check for Price | Active | 160 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | ||||||||
|
|
ML2010-R16-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 160 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP, ROHS COMPLIANT | ||
|
|
ML2010-R16-JT101W
RCD Components Inc
|
Check for Price | Yes | Active | 160 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
ML2010-R16-JT101Q
RCD Components Inc
|
Check for Price | No | Active | 160 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
ML2010-R16-JT
RCD Components Inc
|
Check for Price | Active | 160 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | ||||||||
|
|
ML2010-R16-JTQ
RCD Components Inc
|
Check for Price | No | No | Active | 160 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | CHIP |