Filter Your Search
1 - 8 of 8 results
|
|
ML2010EL-R059-FB201Q
RCD Components Inc
|
Check for Price | No | Active | 59 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ML2010EL-R059-FBQ
RCD Components Inc
|
Check for Price | No | Active | 59 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ML2010EL-R059-FB
RCD Components Inc
|
Check for Price | Active | 59 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | BULK | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
ML2010EL-R059-FB101
RCD Components Inc
|
Check for Price | Active | 59 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | BULK | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
ML2010EL-R059-FB201
RCD Components Inc
|
Check for Price | Active | 59 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | BULK | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
ML2010EL-R059-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 59 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ML2010EL-R059-FB201W
RCD Components Inc
|
Check for Price | Yes | Active | 59 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ML2010EL-R059-FB101W
RCD Components Inc
|
Check for Price | Yes | Active | 59 mΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON INDUCTIVE | 70 °C | YES | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 |