Filter Your Search
1 - 7 of 7 results
|
|
ML2010V-R024-JT101
RCD Components Inc
|
Check for Price | Active | 24 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 170 °C | -55 °C | Chip | 2 | TR | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
ML2010V-R024-JT201
RCD Components Inc
|
Check for Price | Active | 24 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 170 °C | -55 °C | Chip | 2 | TR | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | |||||
|
|
ML2010V-R024-JT101Q
RCD Components Inc
|
Check for Price | No | Active | 24 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e0 | 170 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ML2010V-R024-JTW
RCD Components Inc
|
Check for Price | Yes | Active | 24 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 170 °C | -55 °C | Chip | 2 | TR | Matte Tin (Sn) | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ML2010V-R024-JT201Q
RCD Components Inc
|
Check for Price | No | Active | 24 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e0 | 170 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ML2010V-R024-JTQ
RCD Components Inc
|
Check for Price | No | Active | 24 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e0 | 170 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 | ||
|
|
ML2010V-R024-JT
RCD Components Inc
|
Check for Price | Active | 24 mΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 170 °C | -55 °C | Chip | 2 | TR | ONE SURFACE | 500 µm | 5 mm | 2.5 mm | Compliant | EAR99 | 8533.21.00.30 |