Parametric results for: MLF14FTD412R under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: mlf14ftd412r
Select parts from the table below to compare.
Compare
Compare
MLF14FTD412R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 412 Ω 1 % 250 mW 1406 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR; PRECISION 70 °C YES 200 V e3 155 °C -55 °C Cylindrical 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.4 mm 3.5 mm MELF Compliant EAR99 8533.21.00.30