Filter Your Search
1 - 1 of 1 results
|
|
MLF15DTE412R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 412 Ω | 0.5 % | 200 mW | 0904 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.1 mm | 2.2 mm | MELF | Compliant | EAR99 | 8533.21.00.30 |