Filter Your Search
1 - 10 of 20 results
|
MLO81100-01810B
TE Connectivity
|
Check for Price | Transferred | 1.77 GHz | 1.85 GHz | 1.85 GHz | 5 V | 15 mA | BIPOLAR | Not Qualified | 70 °C | -20 °C | 4 | METAL | MODULE,4LEAD,.5SQ | TE CONNECTIVITY LTD | unknown | |||||||||||||||
|
MLO81100-01650
MACOM
|
Check for Price | Obsolete | 1.6 GHz | 1.7 GHz | 1.7 GHz | 5 V | BIPOLAR | Not Qualified | 70 °C | -20 °C | 4 | PLASTIC/EPOXY | MODULE,4LEAD,.5SQ | M/A-COM INC | unknown | ||||||||||||||||
|
MLO81100-01810
TE Connectivity
|
Check for Price | Transferred | 1.77 GHz | 1.85 GHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 31 MHz/V | -3 dBm | -120 dBc/Hz | 0.5 dB | 15 mA | 70 °C | -20 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4mm | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||
|
MLO81100-01810B
MACOM
|
Check for Price | No | Transferred | 1.77 GHz | 1.85 GHz | 1.85 GHz | 5 V | 15 mA | BIPOLAR | Not Qualified | 70 °C | -20 °C | 4 | METAL | MODULE,4LEAD,.5SQ | M/A-COM INC | unknown | MODULE,4LEAD,.5SQ | |||||||||||||
|
MLO81100-01650
TE Connectivity
|
Check for Price | Transferred | 1.6 GHz | 1.7 GHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 40 MHz/V | -2 dBm | -122 dBc/Hz | 0.5 dB | 15 mA | 70 °C | -20 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4mm | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||
|
MLO81100-01700
TE Connectivity
|
Check for Price | Transferred | 1.65 GHz | 1.75 GHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 40 MHz/V | -2 dBm | -120 dBc/Hz | 0.5 dB | 15 mA | 70 °C | -20 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4mm | TYCO ELECTRONICS M/A-COM | unknown | ||||||||||
|
MLO81100-01960
MACOM
|
Check for Price | Obsolete | 1.93 GHz | 1.99 GHz | 1.99 GHz | 5 V | BIPOLAR | Not Qualified | 70 °C | -20 °C | 3 | PLASTIC/EPOXY | MODULE,3LEAD,.25 | M/A-COM INC | unknown | MODULE,3LEAD,.25 | |||||||||||||||
|
MLO81100-01810T
MACOM
|
Check for Price | No | Transferred | 1.77 GHz | 1.85 GHz | 1.85 GHz | 5 V | 15 mA | BIPOLAR | Not Qualified | 70 °C | -20 °C | 4 | METAL | MODULE,4LEAD,.5SQ | M/A-COM INC | unknown | ||||||||||||||
|
MLO81100-01810T
TE Connectivity
|
Check for Price | Transferred | 1.77 GHz | 1.85 GHz | 1.85 GHz | 5 V | 15 mA | BIPOLAR | Not Qualified | 70 °C | -20 °C | 4 | METAL | MODULE,4LEAD,.5SQ | TE CONNECTIVITY LTD | unknown | |||||||||||||||
|
MLO81100-01550
TE Connectivity
|
Check for Price | Transferred | 1.5 GHz | 1.6 GHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 4.5 V | 500 mV | 39 MHz/V | -3 dBm | -122 dBc/Hz | 0.5 dB | 15 mA | 70 °C | -20 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4mm | TYCO ELECTRONICS M/A-COM | unknown |