Parametric results for: MP2-R090-51 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 13 results

All Filters
|
-
-
Manufacturer Part Number: mp2r09051
Select parts from the table below to compare.
Compare
Compare
MP2-R090-51S1-TR30
3M Interconnect
Check for Price Obsolete 90 5 2 mm 5 3 A FEMALE 5000 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 3M, METPAK 1500VAC V NO 1 GΩ NO NO e0 NO UL 94V-0 SOCKET TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO GUIDE PIN ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.571 inch 0.669 inch 1.417 inch 0.169 inch EAR99 8536.69.40.40
MP2-R090-51S1-LR
3M Interconnect
Check for Price Yes Yes Obsolete 90 5 2 mm FEMALE BOARD GOLD (3) OVER NICKEL (50)/PALLADIUM NICKEL (27) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 3M, METPAK NO NO NO e3 NO 94V-0 SOCKET MATTE TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40 ROHS COMPLIANT
MP2-R090-51P1-TR30
3M Interconnect
Check for Price Obsolete 90 5 2 mm 5 3 A FEMALE 5000 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 3M, METPAK 1500VAC V NO 1 GΩ NO NO e0 NO UL 94V-0 SOCKET TIN LEAD OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm FLASH inch PRESS FIT 0.571 inch 0.669 inch 1.417 inch 0.169 inch EAR99 8536.69.40.40
MP2-R090-51P2-TR
3M Interconnect
Check for Price Active Unconfirmed 90 5 2.0066 mm 5 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NONE 1500VAC V NO 1 GΩ UL PLUG GOLD BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO GUIDE PIN ONE RECTANGULAR 2.0066 mm FLASH inch PRESS FIT 0.571 inch 0.669 inch 1.417 inch 0.512 inch EAR99 8536.69.40.40
MP2-R090-51S1-TG30
3M Interconnect
Check for Price Obsolete 90 5 2 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 3M, METPAK NO NO NO e0 NO 94V-0 SOCKET TIN LEAD OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40
MP2-R090-51S1-TR
3M Interconnect
Check for Price Active Unconfirmed 90 5 2.0066 mm 5 3 A FEMALE 500 Cycles BOARD GLASS FILLED LIQUID CRYSTAL POLYMER AU ON NI STRAIGHT BOARD CONNECTOR NONE 1500VAC V NO 1 GΩ UL PLUG GOLD BERYLLIUM COPPER RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO GUIDE PIN ONE RECTANGULAR 2.0066 mm FLASH inch SOLDER 0.571 inch 0.669 inch 1.417 inch 0.169 inch EAR99 8536.69.40.40
MP2-R090-51P1-KR
3M Interconnect
Check for Price Yes Yes Active 90 5 2 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 3M, METPAK NO NO NO e3 NO 94V-0 SOCKET MATTE TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40 ROHS COMPLIANT
MP2-R090-51P1-TG30
3M Interconnect
Check for Price Yes Obsolete 90 5 2 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 3M, METPAK NO NO NO e0 NO 94V-0 SOCKET TIN LEAD OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40
MP2-R090-51S1-KR
3M Interconnect
Check for Price Yes Yes Active 90 5 2 mm FEMALE BOARD GOLD (30) OVER NICKEL (50) RIGHT ANGLE BOARD CONNECTOR 3M, METPAK NO NO NO e3 NO 94V-0 SOCKET MATTE TIN OVER NICKEL COPPER ALLOY NO ONE GENERAL PURPOSE SOLDER EAR99 8536.69.40.40 ROHS COMPLIANT
MP2-R090-51P1-LR
3M Interconnect
Check for Price Yes Yes Obsolete 90 5 2 mm FEMALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR 3M, METPAK NO NO NO e3 NO 94V-0 SOCKET MATTE TIN OVER NICKEL NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE PRESS FIT EAR99 8536.69.40.40 ROHS COMPLIANT