Filter Your Search
1 - 1 of 1 results
|
|
MPR3JB82L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 82 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 350 ppm/°C | FIXED RESISTOR | METAL PLATE | FLAME PROOF | 70 °C | NO | 350 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 13 mm | 10 mm | 10 mm | 14 mm | 5 mm | Radial, | Compliant | EAR99 | 8533.21.00.90 |