Filter Your Search
1 - 10 of 67 results
|
|
TMR3JB7L50
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 7.5 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 4 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 34.93 mm | 5.21 mm | 15.88 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
MR3JB51L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 51 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 34.93 mm | 5.21 mm | 14.22 mm | AXIAL LEADED | EAR99 | 8533.21.00.90 | |||||
|
|
TMR3JB30L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 30 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 4 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 34.93 mm | 5.21 mm | 15.88 mm | AXIAL LEADED | EAR99 | 8533.21.00.90 | |||||
|
|
TMR3JB5L10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 5.1 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 4 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 34.93 mm | 5.21 mm | 15.88 mm | AXIAL LEADED | EAR99 | 8533.21.00.90 | |||||
|
|
TMR3JB13L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 13 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 4 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 34.93 mm | 5.21 mm | 15.88 mm | AXIAL LEADED | EAR99 | 8533.21.00.90 | |||||
|
|
TMR3JB12L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 12 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 4 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 34.93 mm | 5.21 mm | 15.88 mm | AXIAL LEADED | EAR99 | 8533.21.00.90 | |||||
|
|
MR3JB8L00
SEI Stackpole Electronics Inc
|
Check for Price | Active | 8 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL STRIP | NON-INDUCTIVE | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 810 µm | 34.93 mm | 5.21 mm | 14.22 mm | Compliant | EAR99 | 8533.21.00.90 | |||||
|
|
TMR3JB20L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 20 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 4 | BULK | MATTE TIN | WIRE | 810 µm | 34.93 mm | 5.21 mm | 15.88 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | |||
|
|
MR3JB68L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 68 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | BULK | MATTE TIN | WIRE | 810 µm | 34.93 mm | 5.21 mm | 14.22 mm | AXIAL LEADED | EAR99 | 8533.21.00.90 | |||||
|
|
TMR3JB10L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 4 | BULK | MATTE TIN | WIRE | 810 µm | 34.93 mm | 5.21 mm | 15.88 mm | AXIAL LEADED | EAR99 | 8533.21.00.90 |