Filter Your Search
1 - 2 of 2 results
|
|
MR3JB15L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 15 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 34.93 mm | 5.21 mm | 14.22 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||
|
|
TMR3JB15L0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 15 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 40 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | NO | e3 | 275 °C | -55 °C | Tubular | 4 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 34.93 mm | 5.21 mm | 15.88 mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |