Filter Your Search
1 - 1 of 1 results
|
|
MS1CECCWC1654FB100
Vishay Intertechnologies
|
Check for Price | No | Active | 1.65 MΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RATED AC VOLTAGE (V) : 200 | 70 °C | YES | 200 V | CECC40401-803 | 125 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | WRAPAROUND | 1.5 mm | 3.6 mm | MELF | Unknown | EAR99 | 8533.21.00.30 |