Filter Your Search
1 - 6 of 6 results
|
MSM54V24632A-8GS-BK4
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 7 ns | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 100 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM54V24632A-12GS-BK4
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 10 ns | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 100 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM54V24632A-8GS-BK4
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 7 ns | 125 MHz | 1024 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 240 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP100,.7X.9 | 100 | unknown | EAR99 | 8542.32.00.02 | ||
|
MSM54V24632A-12GS-BK4
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 10 ns | 83 MHz | 1024 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP100,.7X.9 | 100 | unknown | EAR99 | 8542.32.00.02 | ||
|
MSM54V24632A-10GS-BK4
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 9 ns | 100 MHz | 1024 | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 200 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | LAPIS SEMICONDUCTOR CO LTD | QFP | QFP, QFP100,.7X.9 | 100 | unknown | EAR99 | 8542.32.00.02 | ||||
|
MSM54V24632A-10GS-BK4
OKI Electric Industry Co Ltd
|
Check for Price | Transferred | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 9 ns | DUAL BANK PAGE BURST | SYNCHRONOUS GRAPHICS RAM | AUTO/SELF REFRESH | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 3 mm | 20 mm | 14 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 100 | unknown | EAR99 | 8542.32.00.02 |