Filter Your Search
1 - 4 of 4 results
|
|
MSMW110AN-412R0F-T
Mini-Systems Inc (MSI)
|
Check for Price | Active | 412 Ω | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 150 °C | -55 °C | Chip | 2 | ONE SURFACE | 254 µm | 940 µm | 432 µm | Compliant | EAR99 | 8533.21.00.30 | |||||||||
|
|
MSMW110-AN-412R0F
Mini-Systems Inc (MSI)
|
Check for Price | Active | 412 Ω | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 100 V | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | ONE SURFACE | 254 µm | 900 µm | 432 µm | Compliant | EAR99 | 8533.21.00.30 | SMT, 0402 | |||||
|
|
MSMW110AN-412R0F-GB
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 412 Ω | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 100 V | 150 °C | -55 °C | Chip | 2 | ONE SURFACE | 254 µm | 900 µm | 432 µm | Compliant | EAR99 | 8533.21.00.30 | ||||||
|
|
MSMW110AN-412R0F-G
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Active | 412 Ω | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | LASER TRIMMABLE | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | Chip | 2 | Gold (Au) | ONE SURFACE | 254 µm | 900 µm | 432 µm | Compliant | EAR99 | 8533.21.00.30 |