Filter Your Search
1 - 1 of 1 results
|
|
MVM3JB11R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 11 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 300 V | e3 | 150 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WIRE | 800 µm | 3.5 mm | 25 mm | 12.5 mm | 8.5 mm | Radial, | Compliant | EAR99 | 8533.21.00.90 |