Filter Your Search
1 - 2 of 2 results
|
|
MWM1-R0033-HTQ
RCD Components Inc
|
Check for Price | No | Active | 3.3 mΩ | 3 % | 1 W | 2615 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 58 V | e0 | 175 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) | J BEND | 3.17 mm | 6.55 mm | 3.8 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
MWM1-R0033-HT
RCD Components Inc
|
Check for Price | Active | 3.3 mΩ | 3 % | 1 W | 2615 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 58 V | 175 °C | -55 °C | Chip | 2 | TR | J BEND | 3.17 mm | 6.55 mm | 3.8 mm | Compliant | EAR99 | 8533.21.00.80 |