Filter Your Search
1 - 3 of 3 results
|
|
MWM1-R15-HT
RCD Components Inc
|
Check for Price | Active | 150 mΩ | 3 % | 1 W | 2615 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 58 V | 175 °C | -55 °C | Chip | 2 | TR | J BEND | 3.17 mm | 6.55 mm | 3.8 mm | Compliant | EAR99 | 8533.21.00.80 | ||||||
|
|
MWM1-R15-HTQ
RCD Components Inc
|
Check for Price | No | Active | 150 mΩ | 3 % | 1 W | 2615 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | e0 | 175 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | J BEND | 3.17 mm | 6.55 mm | 3.8 mm | Compliant | EAR99 | 8533.21.00.80 | ||
|
|
MWM1-R15-HTW
RCD Components Inc
|
Check for Price | Yes | Active | 150 mΩ | 3 % | 1 W | 2615 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | e3 | 175 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | J BEND | 3.17 mm | 6.55 mm | 3.8 mm | Compliant | EAR99 | 8533.21.00.80 |