Parametric results for: MWM2-R015-HT under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: mwm2-r015-ht
Select parts from the table below to compare.
Compare
Compare
MWM2-R015-HTW
RCD Components Inc
Check for Price Yes Active 15 mΩ 3 % 2 W 4522 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR WIRE WOUND YES 120 V e3 175 °C -55 °C Chip 2 TR Matte Tin (Sn) J BEND 5.28 mm 11.4 mm 5.7 mm Compliant EAR99 8533.21.00.80
MWM2-R015-HT
RCD Components Inc
Check for Price Active 15 mΩ 3 % 2 W 4522 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR WIRE WOUND YES 120 V 175 °C -55 °C Chip 2 TR J BEND 5.28 mm 11.4 mm 5.7 mm Compliant EAR99 8533.21.00.80
MWM2-R015-HTQ
RCD Components Inc
Check for Price No Active 15 mΩ 3 % 2 W 4522 SURFACE MOUNT SMT 400 ppm/°C FIXED RESISTOR WIRE WOUND YES 120 V e0 175 °C -55 °C Chip 2 TR Tin/Lead (Sn/Pb) J BEND 5.28 mm 11.4 mm 5.7 mm Compliant EAR99 8533.21.00.80