Filter Your Search
1 - 1 of 1 results
|
|
MWM2L-R018-HTW
RCD Components Inc
|
Check for Price | Yes | Active | 18 mΩ | 3 % | 2 W | 3316 | SURFACE MOUNT | SMT | 400 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 189.7 mV | e3 | 175 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | J BEND | 1.45 mm | 8.38 mm | 4 mm | Compliant | EAR99 | 8533.21.00.30 |