Filter Your Search
1 - 1 of 1 results
|
|
MWM5-R18-JBQ
RCD Components Inc
|
Check for Price | No | Active | 180 mΩ | 5 % | 5 W | 8127 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 300 V | e0 | 175 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | J BEND | 7.49 mm | 20.6 mm | 6.9 mm | Compliant | EAR99 | 8533.21.00.80 |