Filter Your Search
1 - 10 of 13 results
|
N256S0830HDAT2-20I
onsemi
|
$1.9689 | Active | 262.144 kbit | 8 | 32KX8 | 3 V | STANDARD SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ONSEMI | SOIC | 4.40 MM, GREEN, PLASTIC, TSSOP-8 | 8 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
N256S0830HDAT225
onsemi
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 20 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3/e4 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ON SEMICONDUCTOR | SOIC | TSSOP, | 8 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
N256S0830HDAT2-20I
AMI Semiconductor
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 1.8 V | STANDARD SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3/e4 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | AMI SEMICONDUCTOR | 4.40 MM, GREEN, PLASTIC, TSSOP-8 | unknown | ||||||||||||||||||
|
N256S0830HDAT2-20I
Rochester Electronics LLC
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 3 V | STANDARD SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | COMMERCIAL | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOIC | 4.40 MM, GREEN, PLASTIC, TSSOP-8 | 8 | unknown | ||||||||||||||||||||
|
N256S0830HDAS2-20I
AMI Semiconductor
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 1.8 V | STANDARD SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3/e4 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | AMI SEMICONDUCTOR | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | unknown | ||||||||||||||||||
|
N256S0830HDAT2-25
NanoAmp Solutions, Inc.
|
Check for Price | Yes | Contact Manufacturer | 262.144 kbit | 16 | 16KX16 | 25 MHz | STANDARD SRAM | 8 | SEPARATE | 1, (3 LINE) | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | SERIAL | 3 µA | 2.3 V | 10 µA | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | NANOAMP SOLUTIONS INC | TSSOP, TSSOP8,.25 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||
|
N256S0830HDAT2-25I
AMI Semiconductor
|
Check for Price | Transferred | AMI SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
N256S0830HDAT2-25I
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | , | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
N256S0830HDAS225
onsemi
|
Check for Price | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 3 V | 20 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3/e4 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | ON SEMICONDUCTOR | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.41 | |||||||||||
|
N256S0830HDAT225
AMI Semiconductor
|
Check for Price | Yes | Transferred | 262.144 kbit | 8 | 32KX8 | 3 V | 20 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | SYNCHRONOUS | SERIAL | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3/e4 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | AMI SEMICONDUCTOR | 4.40 MM, GREEN, PLASTIC, TSSOP-8 | unknown |