Filter Your Search
1 - 10 of 16 results
|
N60B-10MHZ-OUT1-STBY1-V2
Bliley Technologies Inc
|
Check for Price | End Of Life | 10 MHz | 0.005 % | 10 kHz | 50 Ω | SINE | 0.001 PPM/DAY | NO | 1.5 W | 636.4 mV | 12-28V | -145 dBc/Hz | 28 V | 12 V | 6 W | 50 °C | THROUGH HOLE MOUNT | NO | 57.78mm x 57.78mm x 26.54mm | BLILEY TECHNOLOGIES INC | unknown | Sine | ||||||
|
N60B-FREQ-OUT1-STBY2-V2
Bliley Technologies Inc
|
Check for Price | End Of Life | 0.01 % | 10 kHz | 50 Ω | SINE | 0.001 PPM/DAY | NO | 1.5 W | 15 MHz | 5 MHz | 636.4 mV | 12-28V | -145 dBc/Hz | 28 V | 12 V | 6 W | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 57.78mm x 57.78mm x 26.54mm | BLILEY TECHNOLOGIES INC | unknown | Sine | ||||
|
N60B-FREQ-OUT1-STBY2-V1
Bliley Technologies Inc
|
Check for Price | End Of Life | 0.01 % | 10 kHz | 50 Ω | 15 V | SINE | 0.001 PPM/DAY | NO | 1.5 W | 15 MHz | 5 MHz | 636.4 mV | 15V | -145 dBc/Hz | 6 W | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 57.78mm x 57.78mm x 26.54mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||
|
N60B-FREQ-OUT27-STBY1
Bliley Technologies Inc
|
Check for Price | End Of Life | 0.005 % | 5 V | HCMOS | 0.001 PPM/DAY | NO | 1.5 W | 15 MHz | 5 MHz | 5V | 6 W | 50 °C | THROUGH HOLE MOUNT | NO | 57.78mm x 57.78mm x 26.54mm | BLILEY TECHNOLOGIES INC | unknown | Clock | ||||||||||
|
N60B-10MHZ-OUT1-STBY2-V1
Bliley Technologies Inc
|
Check for Price | End Of Life | 10 MHz | 0.01 % | 10 kHz | 50 Ω | 15 V | SINE | 0.001 PPM/DAY | NO | 1.5 W | 636.4 mV | 15V | -145 dBc/Hz | 6 W | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 57.78mm x 57.78mm x 26.54mm | BLILEY TECHNOLOGIES INC | unknown | Sine | ||||||
|
N60B-10MHZ-OUT1-STBY1-V1
Bliley Technologies Inc
|
Check for Price | End Of Life | 10 MHz | 0.005 % | 10 kHz | 50 Ω | 15 V | SINE | 0.001 PPM/DAY | NO | 1.5 W | 636.4 mV | 15V | -145 dBc/Hz | 6 W | 50 °C | THROUGH HOLE MOUNT | NO | 57.78mm x 57.78mm x 26.54mm | BLILEY TECHNOLOGIES INC | unknown | Sine | |||||||
|
N60B-FREQ-OUT3-STBY2
Bliley Technologies Inc
|
Check for Price | End Of Life | 0.01 % | 5 V | TTL | 0.001 PPM/DAY | NO | 1.5 W | 15 MHz | 5 MHz | 5V | 6 W | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 57.78mm x 57.78mm x 26.54mm | BLILEY TECHNOLOGIES INC | unknown | Clock | |||||||||
|
N60B-10MHZ-OUT27-STBY1
Bliley Technologies Inc
|
Check for Price | End Of Life | 10 MHz | 0.005 % | 5 V | HCMOS | 0.001 PPM/DAY | NO | 1.5 W | 5V | 5.5 V | 4.5 V | 6 W | 50 °C | THROUGH HOLE MOUNT | NO | 57.78mm x 57.78mm x 26.54mm | BLILEY TECHNOLOGIES INC | unknown | Clock | |||||||||
|
N60B-10MHZ-OUT27-STBY2
Bliley Technologies Inc
|
Check for Price | End Of Life | 10 MHz | 0.01 % | 5 V | HCMOS | 0.001 PPM/DAY | NO | 1.5 W | 5V | 5.5 V | 4.5 V | 6 W | 70 °C | -20 °C | THROUGH HOLE MOUNT | NO | 57.78mm x 57.78mm x 26.54mm | BLILEY TECHNOLOGIES INC | unknown | Clock | ||||||||
|
N60B-FREQ-OUT3-STBY1
Bliley Technologies Inc
|
Check for Price | End Of Life | 0.005 % | 5 V | TTL | 0.001 PPM/DAY | NO | 1.5 W | 15 MHz | 5 MHz | 5V | 6 W | 50 °C | THROUGH HOLE MOUNT | NO | 57.78mm x 57.78mm x 26.54mm | BLILEY TECHNOLOGIES INC | unknown | Clock |