Parametric results for: N998-03-412R-B under Array/Network Resistors

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: n998-03-412r-b
Select parts from the table below to compare.
Compare
Compare
N998-03-412R-BG
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.1 % 100 mW 4021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 412 Ω BUSSED 1 YES 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 15 16 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 10.16 mm 5.33 mm Compliant EAR99
N998-03-412R-BB
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.1 % 100 mW 4021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 412 Ω BUSSED 1 YES 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 15 16 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 10.16 mm 5.33 mm Compliant EAR99
N998-03-412R-B
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.1 % 100 mW 4021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 412 Ω BUSSED 1 YES 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 15 16 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 10.16 mm 5.33 mm Compliant EAR99
N998-03-412R-BC
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.1 % 100 mW 4021 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 412 Ω BUSSED 1 YES 50 V e0 MIL-PRF-83401 150 °C -55 °C Monolithic 15 16 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 10.16 mm 5.33 mm Compliant EAR99