Filter Your Search
1 - 10 of 13 results
|
|
NET2272REV1A-BCF
Broadcom Limited
|
Check for Price | Yes | Active Unconfirmed | USB; VBUS | 16 | 5 | 60 MBps | 30 MHz | YES | 2.5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES WITH 2.5V, 3.3V SUPPLY | 62 mA | 2.6 V | 2.2 V | S-PBGA-B64 | 85 °C | 64 | PLASTIC/EPOXY | LFBGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.53 mm | 6 mm | 6 mm | FBGA-64 | 3A991.a.2 | 8542.31.00.30 | ||||||||||||
|
NET2272REV1A-BCF
PLX Technology
|
Check for Price | Yes | Yes | Obsolete | 16 | 5 | 30 MHz | YES | 2.5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 2.6 V | 2.2 V | OTHER | S-PBGA-B64 | Not Qualified | 85 °C | 260 | 64 | PLASTIC/EPOXY | LFBGA | BGA64(UNSPEC) | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1.53 mm | 6 mm | 6 mm | 6 X 6 MM, GREEN, PLASTIC, FBGA-64 | 3A991.a.2 | 8542.31.00.30 | BGA | 64 | |||||||||
|
NET2272REV1A-LF
PLX Technology
|
Check for Price | Yes | Yes | Transferred | 16 | 5 | 30 MHz | YES | 2.5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 2.6 V | 2.2 V | OTHER | S-PQFP-G64 | Not Qualified | 85 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.27 mm | 10 mm | 10 mm | 10 X 10 MM, GREEN, PLASTIC, TQFP-64 | 3A991.a.2 | 8542.31.00.30 | QFP | 64 | |||||||||
|
|
NET2272REV1A-LF
Avago Technologies
|
Check for Price | Yes | Obsolete | 16 | 5 | 60 MBps | 30 MHz | YES | 2.5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 2.6 V | 2.2 V | OTHER | S-PQFP-G64 | Not Qualified | 4 | 85 °C | 260 | 64 | PLASTIC/EPOXY | LFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.27 mm | 10 mm | 10 mm | LFQFP, TQFP64,.47SQ | 3A991.a.2 | 8542.31.00.30 | Compliant | |||||||||
|
|
NET2890
PLX Technology
|
Check for Price | Obsolete | YES | CMOS | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 8542.31.00.30 | |||||||||||||||||||||||||
|
|
NET2272
PLX Technology
|
Check for Price | No | Transferred | YES | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | QFP, TQFP64,.47SQ | 8542.31.00.30 | Unknown | ||||||||||||||||||||||
|
|
NET2270
PLX Technology
|
Check for Price | Obsolete | YES | 3.3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 8542.31.00.30 | ||||||||||||||||||||||||
|
|
NET2280REV1A-LF
Broadcom Limited
|
Check for Price | Yes | Obsolete | 8051; USB | 32 | 32 | 60 MBps | 30 MHz | YES | 2.5 V | BUS CONTROLLER, PCI | CMOS | 2.7 V | 2.3 V | COMMERCIAL | S-PQFP-G120 | 4 | 70 °C | 260 | 120 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | 14 X 14 MM, PLASTIC, TQFP-120 | 3A991.a.2 | 8542.31.00.30 | ||||||||||||
|
|
NET2280
PLX Technology
|
Check for Price | Obsolete | YES | CMOS | COMMERCIAL | S-PQFP-G120 | Not Qualified | e0 | 70 °C | 120 | PLASTIC/EPOXY | QFP | TQFP120,.64SQ,16 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 400 µm | QUAD | 8542.31.00.30 | |||||||||||||||||||||||||
|
|
NET2272
Broadcom Limited
|
Check for Price | Active Unconfirmed | YES | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 8542.31.00.30 |