Parametric results for: NET2- under Bus Controllers

Filter Your Search

1 - 10 of 9,641 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
USB3346-CP
Microchip Technology Inc
$0.3514 Yes Active USB; VBUS 8 19.2 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS IT ALSO REQUIRES 3.3V SUPPLY S-XQCC-N24 e3 3 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm QFN-24 24 VQFN-24 8542.31.00.30
MIC2550AYTS
Microchip Technology Inc
$0.4055 Yes End Of Life USB 1.5 MBps YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 10 mA 5.25 V 4 V R-PDSO-G14 e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm TSSOP-14 14 TSSOP-14 8542.39.00.01 EAR99 TR
FT232BL
FTDI Chip
$0.4554 Yes Obsolete 60 MBps 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.25 V 4.35 V COMMERCIAL S-PQFP-G32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 8542.31.00.01 EAR99
FUSB307BVMPX
onsemi
$0.6882 Yes Yes Obsolete USB 1 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.8 V INDUSTRIAL S-PQCC-N16 e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm 510BS 8542.31.00.30 TR WQFN-16
package
TUSB320HAIRWBR
Texas Instruments
$0.8396 Yes Yes Active I2C; USB 400 kHz YES 3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 70 µA 5 V 2.7 V S-PQCC-N12 e4 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY VQCCN LCC12,.063SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 400 µm 1.6 mm 1.6 mm 8542.39.00.90 EAR99 TR
package
TUSB320LAIRWBR
Texas Instruments
$0.8396 Yes Yes Active I2C; USB YES 4.5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 70 µA 5 V 2.7 V S-PQCC-N12 e4 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY VQCCN LCC12,.063SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 400 µm 1.6 mm 1.6 mm 8542.39.00.90 EAR99 TR, 7 INCH
CYPD2103-20FNXIT
Infineon Technologies AG
$0.9604 Yes Active I2C; SPI; UART; USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V R-PBGA-B20 e1 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 550 µm 1.63 mm 2.03 mm CSP-20 8542.31.00.30 3A991.a.2 TR
package
TUSB321RWBR
Texas Instruments
$0.9749 Yes Yes Active USB YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 100 µA 5.5 V 4.5 V S-PQCC-N12 e4 1 70 °C 260 30 12 PLASTIC/EPOXY VQCCN LCC12,.063SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 400 µm 1.6 mm 1.6 mm 8542.39.00.90 EAR99 TR
package
TUSB321AIRWBR
Texas Instruments
$1.0336 Yes Yes Active USB YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 70 µA 5.5 V 4.5 V S-PQCC-N12 e4 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY VQCCN LCC12,.063SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 400 µm 1.6 mm 1.6 mm 8542.39.00.90 EAR99 TR, 7 INCH
FSA4486UCX
onsemi
$1.0444 Yes Yes Active BUS CONTROLLER, UNIVERSAL SERIAL BUS 1 260 30 567UZ 8542.39.00.60 WLCSP-25