Filter Your Search
1 - 10 of 2,277 results
|
NH050200R0FC02
Vishay Intertechnologies
|
$4.2150 | No | Active | 200 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 20W | 25 °C | NO | 100 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Vishay | |||||
|
NH0501K000JC02
Vishay Intertechnologies
|
$5.5815 | No | Active | 1 kΩ | 5 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 20W | 25 °C | NO | 223.6068 V | e0 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | ||||||
|
NH0501R250FC02
Vishay Intertechnologies
|
$7.1221 | No | Active | 1.25 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 7.9057 V | e0 | 250 °C | -55 °C | Molded | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||
|
NH05025R00FE02
Vishay Intertechnologies
|
$9.5542 | Yes | Active | 25 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 35.3553 V | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | LEAD FREE | |||||
|
NH0505R000FE02
Vishay Intertechnologies
|
$9.6144 | Yes | Active | 5 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 15.8114 V | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | LEAD FREE | |||||
|
NH050200R0FE02
Vishay Intertechnologies
|
$9.6144 | Yes | Active | 200 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 20W | 25 °C | NO | 100 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Vishay | ROHS COMPLIANT | ||||
|
NH0501R000FE02
Vishay Intertechnologies
|
$9.6144 | Yes | Active | 1 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 20W | 25 °C | NO | 7.0711 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Vishay | ROHS COMPLIANT | ||||
|
NH0502R000FE02
Vishay Intertechnologies
|
$9.7182 | Yes | Active | 2 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, FREE AIR POWER: 20W | 25 °C | NO | 10 V | e4 | 250 °C | -55 °C | Aluminum Housing | 2 | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Vishay | ROHS COMPLIANT | ||||
|
NH05050R00FE02
Vishay Intertechnologies
|
$9.7182 | Yes | Active | 50 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 50 V | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | LEAD FREE | |||||
|
NH0503R000FE02
Vishay Intertechnologies
|
$9.7795 | Yes | Active | 3 Ω | 1 % | 50 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE | 25 °C | NO | 12.2474 V | e4 | 250 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | LUG | 11.13 mm | 15.49 mm | 49.99 mm | 28.96 mm | VISHAY INTERTECHNOLOGY INC | unknown | LEAD FREE |