Filter Your Search
1 - 1 of 1 results
|
|
NP3S412R0FA20
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 412 Ω | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, RATED AC VOLTAGE: 200V | 70 °C | NO | 200 V | e3 | CECC40101 | 155 °C | -55 °C | Tubular | 2 | Ammo Pack | Matte Tin (Sn) | WIRE | 500 µm | 1.8 mm | 3.9 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 |