Parametric results for: NS4A-07-412R-B under Array/Network Resistors

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: ns4a-07-412r-b
Select parts from the table below to compare.
Compare
Compare
NS4A-07-412R-BG
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.1 % 400 mW 2115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 412 Ω ISOLATED 4 YES 50 V MIL-PRF-55342 150 °C -55 °C Monolithic 1 8 WRAPAROUND 711 µm 5.33 mm 3.81 mm Compliant EAR99
NS4A-07-412R-BD
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.1 % 400 mW 2115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 412 Ω ISOLATED 4 YES 50 V MIL-PRF-55342 150 °C -55 °C Monolithic 1 8 WRAPAROUND 711 µm 5.33 mm 3.81 mm Compliant EAR99
NS4A-07-412R-B
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.1 % 400 mW 2115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 412 Ω ISOLATED 4 YES 50 V MIL-PRF-55342 150 °C -55 °C Monolithic 1 8 WRAPAROUND 711 µm 5.33 mm 3.81 mm Compliant EAR99
NS4A-07-412R-BB
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.1 % 400 mW 2115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 412 Ω ISOLATED 4 YES 50 V MIL-PRF-55342 150 °C -55 °C Monolithic 1 8 WRAPAROUND 711 µm 5.33 mm 3.81 mm Compliant EAR99
NS4A-07-412R-BA
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.1 % 400 mW 2115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 412 Ω ISOLATED 4 YES 50 V MIL-PRF-55342 150 °C -55 °C Monolithic 1 8 WRAPAROUND 711 µm 5.33 mm 3.81 mm Compliant EAR99