Parametric results for: NS7B-03-412R-CA under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ns7b-03-412r-ca
Select parts from the table below to compare.
Compare
Compare
NS7B-03-412R-CA
TT Electronics Resistors
Check for Price No Obsolete 412 Ω 0.25 % 700 mW 3615 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 412 Ω BUSSED 1 YES 50 V e0 MIL-PRF-55342 150 °C -55 °C Monolithic 13 14 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 711 µm 9.1 mm 3.81 mm Compliant EAR99