Filter Your Search
1 - 1 of 1 results
|
|
NT4S412R0CR26
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 412 Ω | 0.25 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | CECC40101 | 85 °C | -25 °C | Tubular | 2 | TR, 11 INCH | WIRE | 600 µm | 2.5 mm | 6.2 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 |