Filter Your Search
1 - 1 of 1 results
|
|
NY412R10DR26
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 12.1 Ω | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION, RATED AC VOLTAGE: 350V | 70 °C | NO | 350 V | e3 | CECC40101 | 155 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 600 µm | 2.5 mm | 6.2 mm | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 |