Parametric results for: NY412R30DR26 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ny412r30dr26
Select parts from the table below to compare.
Compare
Compare
NY412R30DR26
Vishay Sfernice
Check for Price Yes Yes Obsolete 12.3 Ω 0.5 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION, RATED AC VOLTAGE: 350V 70 °C NO 350 V e3 CECC40101 155 °C -55 °C Tubular 2 TR, 11 INCH Matte Tin (Sn) WIRE 600 µm 2.5 mm 6.2 mm Axial, Unknown EAR99 8533.21.00.90
NY412R30DR26
Vishay Intertechnologies
Check for Price Yes Obsolete 12.3 Ω 0.5 % 500 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION, RATED AC VOLTAGE: 350V 70 °C NO 350 V e3 CECC40101 155 °C -55 °C Tubular 2 TR, 11 INCH Matte Tin (Sn) WIRE 600 µm 2.5 mm 6.2 mm AXIAL LEADED Unknown EAR99 8533.21.00.90