Parametric results for: OUTLINE under Silicon Surge Protectors

Filter Your Search

1 - 10 of 4,453 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Package Style: SMALL OUTLINE
Select parts from the table below to compare.
Compare
Compare
package
TVB058SA-L
TE Connectivity
$0.1617 Yes Obsolete 77 V THYRISTOR SURGE PROTECTOR SINGLE 58 V 22 A DO-214AA R-PDSO-C2 Not Qualified UL RECOGNIZED NOT SPECIFIED NOT SPECIFIED 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES C BEND DUAL DO-214AA ROHS COMPLIANT, SMB, 2 PIN 2 EAR99 8541.30.00.80
package
SMTPA270
STMicroelectronics
$0.2174 Yes Active 360 V SILICON SURGE PROTECTOR SINGLE 243 V 16 A 270 V DO-214AA R-PDSO-C2 e3 Not Qualified 1 150 °C -55 °C 260 30 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed C BEND DUAL DO-214AA ROHS COMPLIANT, SMB, 2 PIN 2 EAR99 8541.30.00.80
package
TISP4015L1AJR-S
Bourns Inc
$0.2319 Yes Yes Active 15 V THYRISTOR SURGE PROTECTOR SINGLE 8 V 22 A DO-214AC R-PDSO-C2 e3 Not Qualified UL RECOGNIZED 1 260 40 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) C BEND DUAL DO-214AC SMA, 2 PIN 2 EAR99 8541.30.00.80
SZNUD4700SNT1G
onsemi
$0.2657 Yes Yes Active 1.2 V 12 mA 5.5 V 7.5 V SILICON SURGE PROTECTOR COMPLEX HIGH RELIABILITY 10 V R-PSSO-G1 e3 AEC-Q101 1 150 °C -40 °C 260 30 ANODE 1 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING SINGLE POWERMITE-2 EAR99 8541.30.00.80 457-04
package
TISP4080L3AJR-S
Bourns Inc
$0.2673 Yes Yes Active 80 V THYRISTOR SURGE PROTECTOR SINGLE 65 V 1.6 A DO-214AC R-PDSO-C2 e3 Not Qualified UL RECOGNIZED 1 150 °C -40 °C 260 40 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) C BEND DUAL DO-214AC ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN 2 EAR99 8541.30.00.80
package
TISP4165L3AJR-S
Bourns Inc
$0.2673 Yes Yes Active 165 V THYRISTOR SURGE PROTECTOR SINGLE 135 V 1.6 A DO-214AC R-PDSO-C2 e3 Not Qualified UL RECOGNIZED 1 150 °C -40 °C 260 40 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) C BEND DUAL DO-214AC ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN 2 EAR99 8541.30.00.80
package
TISP4090L3AJR-S
Bourns Inc
$0.2673 Yes Yes Active 90 V THYRISTOR SURGE PROTECTOR SINGLE 70 V 1.6 A DO-214AC R-PDSO-C2 e3 Not Qualified UL RECOGNIZED 1 150 °C -40 °C 260 40 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) C BEND DUAL DO-214AC ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN 2 EAR99 8541.30.00.80
package
TISP4030L1AJR-S
Bourns Inc
$0.2695 Yes Yes Active 30 V THYRISTOR SURGE PROTECTOR SINGLE 15 V 22 A DO-214AC R-PDSO-C2 e3 Not Qualified UL RECOGNIZED 1 260 40 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) C BEND DUAL DO-214AC SMA, 2 PIN 2 EAR99 8541.30.00.80
package
SMP30-68
STMicroelectronics
$0.2731 Yes Active 90 V SILICON SURGE PROTECTOR SINGLE 14 A DO-214AC R-PDSO-C2 e3 Not Qualified NOT SPECIFIED NOT SPECIFIED 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) C BEND DUAL DO-214AC SMA, 2 PIN 2 EAR99 8541.30.00.80
package
TISP4040L1AJR-S
Bourns Inc
$0.2747 Yes Yes Active 40 V THYRISTOR SURGE PROTECTOR SINGLE 25 V 22 A DO-214AC R-PDSO-C2 e3 Not Qualified UL RECOGNIZED 1 260 40 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) C BEND DUAL DO-214AC SMA, 2 PIN 2 EAR99 8541.30.00.80